Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
17.1V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
123A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
1µA
Automotive Standard
AEC-Q101
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Product details
Automotive Transil™ TVS SMT 600W
The SM6TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.
Package: DO-214AA (SMB)
RS Product Codes
795-7297 SM6T6V8AY Automotive 600W Unidirectional TVS, 6.8V
795-7228 SM6T6V8CAY Automotive 600W Bidirectional TVS, 6.8V
795-7436 SM6T7V5AY Automotive 600W Unidirectional TVS, 7.5V
795-7275 SM6T7V5CAY Automotive 600W Bidirectional TVS, 7.5V
795-8549 SM6T10AY Automotive 600W Unidirectional TVS, 10V
795-7300 SM6T10CAY Automotive 600W Bidirectional TVS, 10V
795-7278 SM6T12AY Automotive 600W Unidirectional TVS, 12V
795-7329 SM6T15AY Automotive 600W Unidirectional TVS, 15V
795-7332 SM6T15CAY Automotive 600W Bidirectional TVS, 15V
795-8919 SM6T18AY Automotive 600W Unidirectional TVS, 18V
795-7483 SM6T18CAY Automotive 600W Bidirectional TVS, 18V
795-7439 SM6T22AY Automotive 600W Unidirectional TVS, 22V
795-7219 SM6T22CAY Automotive 600W Bidirectional TVS, 22V
795-7455 SM6T24AY Automotive 600W Unidirectional TVS, 24V
795-8820 SM6T24CAY Automotive 600W Bidirectional TVS, 24V
795-7499 SM6T27AY Automotive 600W Unidirectional TVS, 27V
795-7556 SM6T30AY Automotive 600W Unidirectional TVS, 30V
795-8877 SM6T30CAY Automotive 600W Bidirectional TVS, 30V
795-8928 SM6T33AY Automotive 600W Unidirectional TVS, 33V
795-8870 SM6T36AY Automotive 600W Unidirectional TVS, 36V
795-8599 SM6T36CAY Automotive 600W Bidirectional TVS, 36V
795-7502 SM6T39AY Automotive 600W Unidirectional TVS, 39V
795-8515 SM6T39CAY Automotive 600W Bidirectional TVS, 39V
795-8555 SM6T42AY Automotive 600W Unidirectional TVS, 42V
795-7559 SM6T42CAY Automotive 600W Bidirectional TVS, 42V
795-8546 SM6T47AY Automotive 600W Unidirectional TVS, 47V
795-7360 SM6T56AY Automotive 600W Unidirectional TVS, 56V
795-7335 SM6T56CAY Automotive 600W Bidirectional TVS, 56V
920-9155 SM6T56CAY Automotive 600W Bidirectional TVS, 56V (Pack of 2500)
795-7565 SM6T68AY Automotive 600W Unidirectional TVS, 68V
795-8864 SM6T68CAY Automotive 600W Bidirectional TVS, 68V
795-7372 SM6T75AY Automotive 600W Unidirectional TVS, 75V
795-7348 SM6T82CAY Automotive 600W Bidirectional TVS, 82V
Approvals
AEC-Q101
Standards
ISO 7637-2, ISO 10605
Transient Voltage Suppressors, STMicroelectronics
BD 7.562
BD 0.302 Each (In a Pack of 25) (Exc. Vat)
BD 8.318
BD 0.332 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 7.562
BD 0.302 Each (In a Pack of 25) (Exc. Vat)
BD 8.318
BD 0.332 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.302 | BD 7.562 |
50+ | BD 0.286 | BD 7.150 |
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
17.1V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
123A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
1µA
Automotive Standard
AEC-Q101
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Product details
Automotive Transil™ TVS SMT 600W
The SM6TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.
Package: DO-214AA (SMB)
RS Product Codes
795-7297 SM6T6V8AY Automotive 600W Unidirectional TVS, 6.8V
795-7228 SM6T6V8CAY Automotive 600W Bidirectional TVS, 6.8V
795-7436 SM6T7V5AY Automotive 600W Unidirectional TVS, 7.5V
795-7275 SM6T7V5CAY Automotive 600W Bidirectional TVS, 7.5V
795-8549 SM6T10AY Automotive 600W Unidirectional TVS, 10V
795-7300 SM6T10CAY Automotive 600W Bidirectional TVS, 10V
795-7278 SM6T12AY Automotive 600W Unidirectional TVS, 12V
795-7329 SM6T15AY Automotive 600W Unidirectional TVS, 15V
795-7332 SM6T15CAY Automotive 600W Bidirectional TVS, 15V
795-8919 SM6T18AY Automotive 600W Unidirectional TVS, 18V
795-7483 SM6T18CAY Automotive 600W Bidirectional TVS, 18V
795-7439 SM6T22AY Automotive 600W Unidirectional TVS, 22V
795-7219 SM6T22CAY Automotive 600W Bidirectional TVS, 22V
795-7455 SM6T24AY Automotive 600W Unidirectional TVS, 24V
795-8820 SM6T24CAY Automotive 600W Bidirectional TVS, 24V
795-7499 SM6T27AY Automotive 600W Unidirectional TVS, 27V
795-7556 SM6T30AY Automotive 600W Unidirectional TVS, 30V
795-8877 SM6T30CAY Automotive 600W Bidirectional TVS, 30V
795-8928 SM6T33AY Automotive 600W Unidirectional TVS, 33V
795-8870 SM6T36AY Automotive 600W Unidirectional TVS, 36V
795-8599 SM6T36CAY Automotive 600W Bidirectional TVS, 36V
795-7502 SM6T39AY Automotive 600W Unidirectional TVS, 39V
795-8515 SM6T39CAY Automotive 600W Bidirectional TVS, 39V
795-8555 SM6T42AY Automotive 600W Unidirectional TVS, 42V
795-7559 SM6T42CAY Automotive 600W Bidirectional TVS, 42V
795-8546 SM6T47AY Automotive 600W Unidirectional TVS, 47V
795-7360 SM6T56AY Automotive 600W Unidirectional TVS, 56V
795-7335 SM6T56CAY Automotive 600W Bidirectional TVS, 56V
920-9155 SM6T56CAY Automotive 600W Bidirectional TVS, 56V (Pack of 2500)
795-7565 SM6T68AY Automotive 600W Unidirectional TVS, 68V
795-8864 SM6T68CAY Automotive 600W Bidirectional TVS, 68V
795-7372 SM6T75AY Automotive 600W Unidirectional TVS, 75V
795-7348 SM6T82CAY Automotive 600W Bidirectional TVS, 82V
Approvals
AEC-Q101
Standards
ISO 7637-2, ISO 10605