STMicroelectronics SM6T33A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 486-5003Brand: STMicroelectronicsManufacturers Part No.: SM6T33A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

59V

Minimum Breakdown Voltage

31.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

68A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

200nA

Height

2.45mm

Test Current

1mA

Length

4.6mm

Width

3.95mm

Product details

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.430

BD 0.143 Each (In a Pack of 10) (Exc. Vat)

BD 1.573

BD 0.157 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics SM6T33A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

BD 1.430

BD 0.143 Each (In a Pack of 10) (Exc. Vat)

BD 1.573

BD 0.157 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics SM6T33A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.143BD 1.430
100 - 490BD 0.104BD 1.045
500 - 990BD 0.088BD 0.880
1000 - 2490BD 0.072BD 0.715
2500+BD 0.066BD 0.660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

59V

Minimum Breakdown Voltage

31.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

68A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

200nA

Height

2.45mm

Test Current

1mA

Length

4.6mm

Width

3.95mm

Product details

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more