Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics, 12V Zener Diode 600 W SMT 2-Pin DO-214AC

RS Stock No.: 190-6782Brand: STMicroelectronicsManufacturers Part No.: SMA6J12A-TR
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

600 W

Package Type

DO-214AC (SMA)

Pin Count

2

Maximum Reverse Leakage Current

200nA

Dimensions

2.9 x 2.25 x 4.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 262.500

BD 0.052 Each (On a Reel of 5000) (Exc. Vat)

BD 288.750

BD 0.057 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics, 12V Zener Diode 600 W SMT 2-Pin DO-214AC

BD 262.500

BD 0.052 Each (On a Reel of 5000) (Exc. Vat)

BD 288.750

BD 0.057 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics, 12V Zener Diode 600 W SMT 2-Pin DO-214AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

600 W

Package Type

DO-214AC (SMA)

Pin Count

2

Maximum Reverse Leakage Current

200nA

Dimensions

2.9 x 2.25 x 4.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more