Technical Document
Specifications
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
48V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
600 W
Package Type
DO-214AC (SMA)
Pin Count
2
Maximum Reverse Leakage Current
200nA
Dimensions
2.9 x 2.25 x 4.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Country of Origin
Morocco
BD 5.362
BD 0.214 Each (In a Pack of 25) (Exc. Vat)
BD 5.898
BD 0.235 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 5.362
BD 0.214 Each (In a Pack of 25) (Exc. Vat)
BD 5.898
BD 0.235 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.214 | BD 5.362 |
125 - 225 | BD 0.204 | BD 5.088 |
250 - 600 | BD 0.182 | BD 4.538 |
625 - 1225 | BD 0.170 | BD 4.262 |
1250+ | BD 0.160 | BD 3.988 |
Technical Document
Specifications
Brand
STMicroelectronicsDiode Configuration
Single
Nominal Zener Voltage
48V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
600 W
Package Type
DO-214AC (SMA)
Pin Count
2
Maximum Reverse Leakage Current
200nA
Dimensions
2.9 x 2.25 x 4.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Country of Origin
Morocco