STMicroelectronics SMB6F18A, Uni-Directional TVS Diode, 600W, 2-Pin SMB Flat (DO221-AA)

RS Stock No.: 192-4772Brand: STMicroelectronicsManufacturers Part No.: SMB6F18A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

39.3V

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

SMB Flat (DO221-AA)

Maximum Reverse Stand-off Voltage

18V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

102A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.95 x 4.6 x 1.05mm

Maximum Operating Temperature

+175 °C

Height

1.05mm

Width

4.6mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Working Voltage

18V

ESD Voltage

30kV

Capacitance

150pF

Length

3.95mm

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 302.500

BD 0.060 Each (On a Reel of 5000) (Exc. Vat)

BD 332.750

BD 0.066 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics SMB6F18A, Uni-Directional TVS Diode, 600W, 2-Pin SMB Flat (DO221-AA)

BD 302.500

BD 0.060 Each (On a Reel of 5000) (Exc. Vat)

BD 332.750

BD 0.066 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics SMB6F18A, Uni-Directional TVS Diode, 600W, 2-Pin SMB Flat (DO221-AA)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

39.3V

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

SMB Flat (DO221-AA)

Maximum Reverse Stand-off Voltage

18V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

102A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.95 x 4.6 x 1.05mm

Maximum Operating Temperature

+175 °C

Height

1.05mm

Width

4.6mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Working Voltage

18V

ESD Voltage

30kV

Capacitance

150pF

Length

3.95mm

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more