Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics SRK1004ATR, Synchronous 500 kHz 6-Pin, DFN 6L

RS Stock No.: 152-153Brand: STMicroelectronicsManufacturers Part No.: SRK1004ATR
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Synchronous

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Width

2mm

Mounting Type

Surface Mount

Package Type

DFN 6L

Pin Count

6

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,254.000

BD 0.418 1 Reel of 1 (Exc. Vat)

BD 1,379.400

BD 0.460 1 Reel of 1 (inc. VAT)

STMicroelectronics SRK1004ATR, Synchronous 500 kHz 6-Pin, DFN 6L

BD 1,254.000

BD 0.418 1 Reel of 1 (Exc. Vat)

BD 1,379.400

BD 0.460 1 Reel of 1 (inc. VAT)

STMicroelectronics SRK1004ATR, Synchronous 500 kHz 6-Pin, DFN 6L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Synchronous

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Width

2mm

Mounting Type

Surface Mount

Package Type

DFN 6L

Pin Count

6

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more