STMicroelectronics SRK1004ATR, Synchronous 500 kHz 6-Pin, DFN 6L

RS Stock No.: 152-155Brand: STMicroelectronicsManufacturers Part No.: SRK1004ATR
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Synchronous

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Width

2mm

Mounting Type

Surface Mount

Package Type

DFN 6L

Pin Count

6

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.335

BD 0.534 Each (Supplied as a Tape) (Exc. Vat)

BD 5.869

BD 0.587 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics SRK1004ATR, Synchronous 500 kHz 6-Pin, DFN 6L
Select packaging type

BD 5.335

BD 0.534 Each (Supplied as a Tape) (Exc. Vat)

BD 5.869

BD 0.587 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics SRK1004ATR, Synchronous 500 kHz 6-Pin, DFN 6L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90BD 0.534BD 5.335
100 - 240BD 0.517BD 5.170
250 - 490BD 0.495BD 4.950
500 - 990BD 0.473BD 4.730
1000+BD 0.468BD 4.675

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Synchronous

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Width

2mm

Mounting Type

Surface Mount

Package Type

DFN 6L

Pin Count

6

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more