Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics ST1480ABDR Line Transceiver, 8-Pin SOIC

RS Stock No.: 880-5373Brand: STMicroelectronicsManufacturers Part No.: ST1480ABDR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Product details

RS-485 Line Drivers and Receivers, STMicroelectronics

RS-485 Line Drivers and Receivers

Stock information temporarily unavailable.

BD 5.932

BD 0.593 Each (In a Pack of 10) (Exc. Vat)

BD 6.525

BD 0.652 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics ST1480ABDR Line Transceiver, 8-Pin SOIC
Select packaging type

BD 5.932

BD 0.593 Each (In a Pack of 10) (Exc. Vat)

BD 6.525

BD 0.652 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics ST1480ABDR Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.593BD 5.932
50 - 90BD 0.572BD 5.722
100 - 240BD 0.546BD 5.460
250 - 490BD 0.530BD 5.302
500+BD 0.520BD 5.198

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Product details

RS-485 Line Drivers and Receivers, STMicroelectronics

RS-485 Line Drivers and Receivers