Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Accelerometer
Mounting Type
Surface Mount
Interface Type
SPI/I2C
Package Type
LGA-14L
Pin Count
14
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 2.893
BD 2.893 Each (Supplied as a Tape) (Exc. Vat)
BD 3.182
BD 3.182 Each (Supplied as a Tape) (inc. VAT)
STMicroelectronics 6-Axis Surface Mount Motion Sensor Module, LGA-14L, SPI/I2C, 14-Pin
Select packaging type
Standard
1
BD 2.893
BD 2.893 Each (Supplied as a Tape) (Exc. Vat)
BD 3.182
BD 3.182 Each (Supplied as a Tape) (inc. VAT)
STMicroelectronics 6-Axis Surface Mount Motion Sensor Module, LGA-14L, SPI/I2C, 14-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.893 |
10 - 99 | BD 2.607 |
100 - 499 | BD 2.404 |
500 - 999 | BD 2.244 |
1000+ | BD 2.101 |
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Accelerometer
Mounting Type
Surface Mount
Interface Type
SPI/I2C
Package Type
LGA-14L
Pin Count
14
Country of Origin
Philippines