STMicroelectronics ST25DV04KC-IE8S3 RF RF Module RFID Tag 13.56MHz

RS Stock No.: 248-7495Brand: STMicroelectronicsManufacturers Part No.: ST25DV04KC-IE8S3
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Tag

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Modulation Technique

ASK

Maximum RF Data Rate

53000bps

Mounting Type

Surface Mount

Stock information temporarily unavailable.

BD 1.788

BD 0.358 Each (In a Pack of 5) (Exc. Vat)

BD 1.967

BD 0.394 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics ST25DV04KC-IE8S3 RF RF Module RFID Tag 13.56MHz
Select packaging type

BD 1.788

BD 0.358 Each (In a Pack of 5) (Exc. Vat)

BD 1.967

BD 0.394 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics ST25DV04KC-IE8S3 RF RF Module RFID Tag 13.56MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Tag

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Modulation Technique

ASK

Maximum RF Data Rate

53000bps

Mounting Type

Surface Mount