STMicroelectronics ST25DV64K-IER6S3 RF Transceiver, 8-Pin SO

RS Stock No.: 196-1462Brand: STMicroelectronicsManufacturers Part No.: ST25DV64K-IER6S3
brand-logo
View all in RF ICs

Technical Document

Specifications

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Mounting Type

Surface Mount

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Band 1 Frequency

1MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Operating Bands

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.492

BD 0.698 Each (In a Pack of 5) (Exc. Vat)

BD 3.841

BD 0.768 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics ST25DV64K-IER6S3 RF Transceiver, 8-Pin SO
Select packaging type

BD 3.492

BD 0.698 Each (In a Pack of 5) (Exc. Vat)

BD 3.841

BD 0.768 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics ST25DV64K-IER6S3 RF Transceiver, 8-Pin SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 0.698BD 3.492
25 - 45BD 0.654BD 3.272
50 - 120BD 0.622BD 3.108
125 - 245BD 0.588BD 2.942
250+BD 0.572BD 2.860

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Mounting Type

Surface Mount

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Band 1 Frequency

1MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Operating Bands

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more