Technical Document
Specifications
Brand
STMicroelectronicsTechnology
RFID
Modulation Technique
ASK
Package Type
UFDFPN
Pin Count
12
Dimensions
1.649x1.483mm
Mounting Type
Surface Mount
BD 3,052.500
BD 0.610 Each (On a Reel of 5000) (Exc. Vat)
BD 3,357.750
BD 0.671 Each (On a Reel of 5000) (inc. VAT)
5000
BD 3,052.500
BD 0.610 Each (On a Reel of 5000) (Exc. Vat)
BD 3,357.750
BD 0.671 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsTechnology
RFID
Modulation Technique
ASK
Package Type
UFDFPN
Pin Count
12
Dimensions
1.649x1.483mm
Mounting Type
Surface Mount