Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics ST25R300-AQET NFC Reader, 32-Pin UQFPN32

RS Stock No.: 365-248Brand: STMicroelectronicsManufacturers Part No.: ST25R300-AQET
View all in RF ICs

Technical Document

Specifications

Technology

NFC

Package Type

UQFPN32

Pin Count

32

Dimensions

5 x 5mm

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 6,720.000

BD 1.680 1 Reel of 1 (Exc. Vat)

BD 7,392.000

BD 1.848 1 Reel of 1 (inc. VAT)

STMicroelectronics ST25R300-AQET NFC Reader, 32-Pin UQFPN32

BD 6,720.000

BD 1.680 1 Reel of 1 (Exc. Vat)

BD 7,392.000

BD 1.848 1 Reel of 1 (inc. VAT)

STMicroelectronics ST25R300-AQET NFC Reader, 32-Pin UQFPN32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

NFC

Package Type

UQFPN32

Pin Count

32

Dimensions

5 x 5mm

Mounting Type

Surface Mount

Country of Origin

China