Technical Document
Specifications
Brand
STMicroelectronicsModulation Technique
AM
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Mounting Type
Surface Mount
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Band 1 Frequency
13.56 MHz, 27.12MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.4 V
Number of Operating Bands
1
Country of Origin
Korea, Republic Of
BD 7,062.000
BD 1.766 Each (On a Reel of 4000) (Exc. Vat)
BD 7,768.200
BD 1.943 Each (On a Reel of 4000) (inc. VAT)
4000
BD 7,062.000
BD 1.766 Each (On a Reel of 4000) (Exc. Vat)
BD 7,768.200
BD 1.943 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsModulation Technique
AM
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Mounting Type
Surface Mount
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Band 1 Frequency
13.56 MHz, 27.12MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.4 V
Number of Operating Bands
1
Country of Origin
Korea, Republic Of