Technical Document
Specifications
Brand
STMicroelectronicsSupported Frequency Bands
13.56 / 27.12 MHz, 13.56 Or 27.12 MHz
Modulation Technique
AM
Maximum RF Data Rate
6Mbps
Maximum Output Power
1W
Mounting Type
Surface Mount
Supply Voltage
2.4 To 5.5 V, -
Stock information temporarily unavailable.
BD 7,458.000
BD 1.864 Each (On a Reel of 4000) (Exc. Vat)
BD 8,203.800
BD 2.050 Each (On a Reel of 4000) (inc. VAT)
STMicroelectronics ST25R3914-AQWT Module 13.56 / 27.12 MHz, 13.56 Or 27.12 MHz, 2.4 To 5.5 V, -
4000
BD 7,458.000
BD 1.864 Each (On a Reel of 4000) (Exc. Vat)
BD 8,203.800
BD 2.050 Each (On a Reel of 4000) (inc. VAT)
STMicroelectronics ST25R3914-AQWT Module 13.56 / 27.12 MHz, 13.56 Or 27.12 MHz, 2.4 To 5.5 V, -
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSupported Frequency Bands
13.56 / 27.12 MHz, 13.56 Or 27.12 MHz
Modulation Technique
AM
Maximum RF Data Rate
6Mbps
Maximum Output Power
1W
Mounting Type
Surface Mount
Supply Voltage
2.4 To 5.5 V, -