Technical Document
Specifications
Brand
STMicroelectronicsTechnology
NFC
Package Type
WLCSP 36B DIE3916 P05 MM
Pin Count
36
Dimensions
3.223 x 3.213mm
Mounting Type
Solder
Country of Origin
Singapore
Stock information temporarily unavailable.
BD 11,495.000
BD 2.299 Each (On a Reel of 5000) (Exc. Vat)
BD 12,644.500
BD 2.529 Each (On a Reel of 5000) (inc. VAT)
STMicroelectronics ST25R3916B-BWLT NFC Reader, 36-Pin WLCSP 36B DIE3916 P05 MM
5000
BD 11,495.000
BD 2.299 Each (On a Reel of 5000) (Exc. Vat)
BD 12,644.500
BD 2.529 Each (On a Reel of 5000) (inc. VAT)
STMicroelectronics ST25R3916B-BWLT NFC Reader, 36-Pin WLCSP 36B DIE3916 P05 MM
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsTechnology
NFC
Package Type
WLCSP 36B DIE3916 P05 MM
Pin Count
36
Dimensions
3.223 x 3.213mm
Mounting Type
Solder
Country of Origin
Singapore