Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.65mm
Product details
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Stock information temporarily unavailable.
BD 990.000
BD 0.396 Each (On a Reel of 2500) (Exc. Vat)
BD 1,089.000
BD 0.436 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics ST3232EBDR Line Transceiver, 16-Pin SOIC
2500
BD 990.000
BD 0.396 Each (On a Reel of 2500) (Exc. Vat)
BD 1,089.000
BD 0.436 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics ST3232EBDR Line Transceiver, 16-Pin SOIC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.65mm
Product details