Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Application
Mobile Phones, PDAs, Portable Audio Equipment, Portable Computer
Technology
Flash
Mounting Type
Surface Mount
Package Type
VFQFPN32
Pin Count
32
Country of Origin
Philippines
BD 2.678
BD 2.678 Each (Exc. Vat)
BD 2.946
BD 2.946 Each (inc. VAT)
STMicroelectronics ST33HTPH2X32AHE4, Flash System-On-Chip for Mobile Phones, PDAs, Portable Audio Equipment, Portable
Select packaging type
Standard
1
BD 2.678
BD 2.678 Each (Exc. Vat)
BD 2.946
BD 2.946 Each (inc. VAT)
STMicroelectronics ST33HTPH2X32AHE4, Flash System-On-Chip for Mobile Phones, PDAs, Portable Audio Equipment, Portable
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.678 |
10 - 99 | BD 2.486 |
100 - 499 | BD 2.348 |
500 - 999 | BD 2.233 |
1000+ | BD 2.068 |
Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Application
Mobile Phones, PDAs, Portable Audio Equipment, Portable Computer
Technology
Flash
Mounting Type
Surface Mount
Package Type
VFQFPN32
Pin Count
32
Country of Origin
Philippines