Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.65mm
Country of Origin
China
Product details
RS-485 Line Drivers and Receivers, STMicroelectronics
RS-485 Line Drivers and Receivers
Stock information temporarily unavailable.
BD 1,265.000
BD 0.506 Each (On a Reel of 2500) (Exc. Vat)
BD 1,391.500
BD 0.557 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics ST4485EBDR Line Transceiver, 8-Pin SOIC
2500
BD 1,265.000
BD 0.506 Each (On a Reel of 2500) (Exc. Vat)
BD 1,391.500
BD 0.557 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics ST4485EBDR Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.65mm
Country of Origin
China
Product details