STMicroelectronics ST4SI1M0008SCIFW RF RF Module Module, -0.3 → 6.5V

RS Stock No.: 330-440Brand: STMicroelectronicsManufacturers Part No.: ST4SI1M0008SCIFW
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Mounting Type

Surface Mount

Supply Voltage

-0.3 → 6.5V

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 2.216

BD 2.216 Each (Exc. Vat)

BD 2.438

BD 2.438 Each (inc. VAT)

STMicroelectronics ST4SI1M0008SCIFW RF RF Module Module, -0.3 → 6.5V
Select packaging type

BD 2.216

BD 2.216 Each (Exc. Vat)

BD 2.438

BD 2.438 Each (inc. VAT)

STMicroelectronics ST4SI1M0008SCIFW RF RF Module Module, -0.3 → 6.5V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.216
10 - 99BD 2.062
100 - 499BD 1.952
500 - 999BD 1.859
1000+BD 1.606

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Mounting Type

Surface Mount

Supply Voltage

-0.3 → 6.5V

Country of Origin

Philippines