STMicroelectronics ST4SI2S0016TPI8T RF RF Module Module, 5V

RS Stock No.: 330-442Brand: STMicroelectronicsManufacturers Part No.: ST4SI2S0016TPI8T
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Mounting Type

Surface Mount

Supply Voltage

5V

Country of Origin

Italy

Stock information temporarily unavailable.

BD 1.622

BD 1.622 Each (Exc. Vat)

BD 1.784

BD 1.784 Each (inc. VAT)

STMicroelectronics ST4SI2S0016TPI8T RF RF Module Module, 5V

BD 1.622

BD 1.622 Each (Exc. Vat)

BD 1.784

BD 1.784 Each (inc. VAT)

STMicroelectronics ST4SI2S0016TPI8T RF RF Module Module, 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.622
10 - 99BD 1.474
100+BD 1.380

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Mounting Type

Surface Mount

Supply Voltage

5V

Country of Origin

Italy