Technical Document
Specifications
Brand
STMicroelectronicsPeripheral Type
Smart Card
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Dimensions
9.8 x 4.48 x 1.05mm
Length
9.8mm
Width
4.48mm
Height
1.05mm
Maximum Operating Supply Voltage
6.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-25 °C
BD 1,760.000
BD 0.704 Each (On a Reel of 2500) (Exc. Vat)
BD 1,936.000
BD 0.774 Each (On a Reel of 2500) (inc. VAT)
2500
BD 1,760.000
BD 0.704 Each (On a Reel of 2500) (Exc. Vat)
BD 1,936.000
BD 0.774 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsPeripheral Type
Smart Card
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Dimensions
9.8 x 4.48 x 1.05mm
Length
9.8mm
Width
4.48mm
Height
1.05mm
Maximum Operating Supply Voltage
6.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-25 °C