Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
60 V
Series
STripFET II
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
14 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-15 V, +15 V
Width
9.35mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Typical Gate Charge @ Vgs
35 nC @ 4.5 V
Maximum Operating Temperature
+175 °C
Height
4.6mm
Minimum Operating Temperature
-65 °C
Product details
N-Channel STripFET™ II, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
BD 5.005
BD 1.001 Each (In a Pack of 5) (Exc. Vat)
BD 5.505
BD 1.101 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.005
BD 1.001 Each (In a Pack of 5) (Exc. Vat)
BD 5.505
BD 1.101 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.001 | BD 5.005 |
25 - 45 | BD 0.952 | BD 4.758 |
50 - 120 | BD 0.858 | BD 4.290 |
125 - 245 | BD 0.781 | BD 3.905 |
250+ | BD 0.759 | BD 3.795 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
60 V
Series
STripFET II
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
14 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-15 V, +15 V
Width
9.35mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Typical Gate Charge @ Vgs
35 nC @ 4.5 V
Maximum Operating Temperature
+175 °C
Height
4.6mm
Minimum Operating Temperature
-65 °C
Product details
N-Channel STripFET™ II, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.