Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
55 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
6.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
300 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
9.35mm
Length
10.4mm
Typical Gate Charge @ Vgs
142 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.5V
Height
4.37mm
BD 9.652
BD 1.930 Each (In a Pack of 5) (Exc. Vat)
BD 10.617
BD 2.123 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 9.652
BD 1.930 Each (In a Pack of 5) (Exc. Vat)
BD 10.617
BD 2.123 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.930 | BD 9.652 |
25 - 45 | BD 1.810 | BD 9.048 |
50 - 120 | BD 1.716 | BD 8.580 |
125 - 245 | BD 1.644 | BD 8.222 |
250+ | BD 1.590 | BD 7.948 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
55 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
6.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
300 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
9.35mm
Length
10.4mm
Typical Gate Charge @ Vgs
142 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.5V
Height
4.37mm