STMicroelectronics STBC08PMR, Battery Charge Controller IC, 5 V, 800mA 6-Pin, DFN

RS Stock No.: 877-2860Brand: STMicroelectronicsManufacturers Part No.: STBC08PMR
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

DFN

Pin Count

6

Typical Operating Supply Voltage

5 V

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

800mA

Maximum Output Voltage

4.242 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.158 V

Country of Origin

Malaysia

Product details

Battery Charging & Monitoring Controllers, STMicroelectronics

Battery Charging & Monitoring, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.915

BD 0.292 Each (In a Pack of 10) (Exc. Vat)

BD 3.207

BD 0.321 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics STBC08PMR, Battery Charge Controller IC, 5 V, 800mA 6-Pin, DFN
Select packaging type

BD 2.915

BD 0.292 Each (In a Pack of 10) (Exc. Vat)

BD 3.207

BD 0.321 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics STBC08PMR, Battery Charge Controller IC, 5 V, 800mA 6-Pin, DFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

DFN

Pin Count

6

Typical Operating Supply Voltage

5 V

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

800mA

Maximum Output Voltage

4.242 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.158 V

Country of Origin

Malaysia

Product details

Battery Charging & Monitoring Controllers, STMicroelectronics

Battery Charging & Monitoring, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more