STMicroelectronics STripFET P-Channel MOSFET, 12 A, 30 V, 3-Pin DPAK STD26P3LLH6

RS Stock No.: 165-6853Brand: STMicroelectronicsManufacturers Part No.: STD26P3LLH6
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

30 V

Series

STripFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.2mm

Length

6.6mm

Typical Gate Charge @ Vgs

12 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

2.4mm

Country of Origin

China

Product details

P-Channel STripFET™ Power MOSFET, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 770.000

BD 0.308 Each (On a Reel of 2500) (Exc. Vat)

BD 847.000

BD 0.339 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics STripFET P-Channel MOSFET, 12 A, 30 V, 3-Pin DPAK STD26P3LLH6

BD 770.000

BD 0.308 Each (On a Reel of 2500) (Exc. Vat)

BD 847.000

BD 0.339 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics STripFET P-Channel MOSFET, 12 A, 30 V, 3-Pin DPAK STD26P3LLH6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

30 V

Series

STripFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.2mm

Length

6.6mm

Typical Gate Charge @ Vgs

12 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

2.4mm

Country of Origin

China

Product details

P-Channel STripFET™ Power MOSFET, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more