STMicroelectronics STD5N N-Channel MOSFET, 3.5 A, 600 V, 3-Pin DPAK STD5N60DM2

RS Stock No.: 193-5388Brand: STMicroelectronicsManufacturers Part No.: STD5N60DM2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

600 V

Series

STD5N

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 673.750

BD 0.270 Each (On a Reel of 2500) (Exc. Vat)

BD 741.125

BD 0.297 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics STD5N N-Channel MOSFET, 3.5 A, 600 V, 3-Pin DPAK STD5N60DM2

BD 673.750

BD 0.270 Each (On a Reel of 2500) (Exc. Vat)

BD 741.125

BD 0.297 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics STD5N N-Channel MOSFET, 3.5 A, 600 V, 3-Pin DPAK STD5N60DM2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

600 V

Series

STD5N

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more