Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
Diode Emulation
Supply Voltage
78V
Pin Count
24
Package Type
ECOPACK
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand
Stock information temporarily unavailable.
BD 2,200.000
BD 0.550 Each (On a Reel of 4000) (Exc. Vat)
BD 2,420.000
BD 0.605 Each (On a Reel of 4000) (inc. VAT)
STMicroelectronics STDRIVE101TR MOSFET Gate Driver 1, 78V 24-Pin, ECOPACK
4000
BD 2,200.000
BD 0.550 Each (On a Reel of 4000) (Exc. Vat)
BD 2,420.000
BD 0.605 Each (On a Reel of 4000) (inc. VAT)
STMicroelectronics STDRIVE101TR MOSFET Gate Driver 1, 78V 24-Pin, ECOPACK
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
Diode Emulation
Supply Voltage
78V
Pin Count
24
Package Type
ECOPACK
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand