STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, Serial-I2C, ±3°C, 8 Pins

RS Stock No.: 686-4964Brand: STMicroelectronicsManufacturers Part No.: STDS75M2F
brand-logo

Technical Document

Specifications

Output Type

Digital

Interface Type

Serial-2 Wire, Serial-I2C

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5 x 4 x 1.25mm

Resolution

12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, Serial-I2C, ±3°C, 8 Pins

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, Serial-I2C, ±3°C, 8 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Type

Digital

Interface Type

Serial-2 Wire, Serial-I2C

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5 x 4 x 1.25mm

Resolution

12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more