Technical Document
Specifications
Brand
STMicroelectronicsSensor Technology
Accelerometer Sensor
Featured Device
AIS3624DQ
For Use With
DIP-24
Kit Classification
Adapter Board
Kit Name
3-axis
Product details
AIS3624DQ 3-Axis Accelerometer Adapter Board for DIP24 Socket, STMicroelectronics
The STEVAL-MKI158V1 is an adapter board designed to evaluate the AIS3624DQ, an ultra-low-power high-performance three-axis accelerometer with a SPI and I²C digital serial interface. The board can be plugged into a standard DIP24 socket, providing access to the complete AIS3624DQ pinout.
This adapter is supported by STEVAL-MKI109V2 motherboard, where you can use the downloadable graphical user interface (Unico GUI).
Accelerometers, STMicroelectronics
BD 7.986
BD 7.986 Each (Exc. Vat)
BD 8.785
BD 8.785 Each (inc. VAT)
1
BD 7.986
BD 7.986 Each (Exc. Vat)
BD 8.785
BD 8.785 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Technology
Accelerometer Sensor
Featured Device
AIS3624DQ
For Use With
DIP-24
Kit Classification
Adapter Board
Kit Name
3-axis
Product details
AIS3624DQ 3-Axis Accelerometer Adapter Board for DIP24 Socket, STMicroelectronics
The STEVAL-MKI158V1 is an adapter board designed to evaluate the AIS3624DQ, an ultra-low-power high-performance three-axis accelerometer with a SPI and I²C digital serial interface. The board can be plugged into a standard DIP24 socket, providing access to the complete AIS3624DQ pinout.
This adapter is supported by STEVAL-MKI109V2 motherboard, where you can use the downloadable graphical user interface (Unico GUI).