STMicroelectronics STEVAL-MKI177V1 for use with DIP24 Socket

RS Stock No.: 133-9979Brand: STMicroelectronicsManufacturers Part No.: STEVAL-MKI177V1
brand-logo
View all in Development Tool Accessories

Technical Document

Specifications

For Use With

DIP24 Socket

Product details

LPS35HW Digital MEMS Pressure Sensor Adapter Board for DIP24 Socket, STMicroelectronics

The STEVAL-MKI177V1 is an adapter board designed to evaluate the MEMS pressure sensor LPS35HW, a 260 to 1260 hPa absolute digital output barometer in a water resistant package. The board can be plugged into a standard DIP24 socket, providing access to the complete LPS35HW pinout. It comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).

260 to 1260 hPa absolute pressure range
Current consumption down to 3 μA
High overpressure capability: 20x full scale
Embedded temperature compensation
24-bit pressure data output
16-bit temperature data output
Output data rate from 1 Hz to 75 Hz
SPI and I²C interfaces
Embedded FIFO
Interrupt functions: Data Ready, FIFO flags, pressure thresholds
Supply Voltage 1.7 V to 3.6 V

Pressure Sensors, STMicroelectronics

BD 8.608

BD 8.608 Each (Exc. Vat)

BD 9.469

BD 9.469 Each (inc. VAT)

STMicroelectronics STEVAL-MKI177V1 for use with DIP24 Socket

BD 8.608

BD 8.608 Each (Exc. Vat)

BD 9.469

BD 9.469 Each (inc. VAT)

STMicroelectronics STEVAL-MKI177V1 for use with DIP24 Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

For Use With

DIP24 Socket

Product details

LPS35HW Digital MEMS Pressure Sensor Adapter Board for DIP24 Socket, STMicroelectronics

The STEVAL-MKI177V1 is an adapter board designed to evaluate the MEMS pressure sensor LPS35HW, a 260 to 1260 hPa absolute digital output barometer in a water resistant package. The board can be plugged into a standard DIP24 socket, providing access to the complete LPS35HW pinout. It comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).

260 to 1260 hPa absolute pressure range
Current consumption down to 3 μA
High overpressure capability: 20x full scale
Embedded temperature compensation
24-bit pressure data output
16-bit temperature data output
Output data rate from 1 Hz to 75 Hz
SPI and I²C interfaces
Embedded FIFO
Interrupt functions: Data Ready, FIFO flags, pressure thresholds
Supply Voltage 1.7 V to 3.6 V

Pressure Sensors, STMicroelectronics