Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Safety-ready industrial PLC evaluation board Digital Power for High-performance Arm Cortex-M7 32-bit

RS Stock No.: 261-5094Brand: STMicroelectronicsManufacturers Part No.: STEVAL-SILPLC01
brand-logo

Technical Document

Specifications

Power Management Function

Digital Power

For Use With

STM32H723VGT6

Kit Classification

Evaluation Board

Featured Device

High-performance Arm Cortex-M7 32-bit RISC Core Operating at up → 550 MHz

Kit Name

Safety-ready industrial PLC evaluation board

Country of Origin

Italy

Stock information temporarily unavailable.

BD 150.942

BD 150.942 Each (Exc. Vat)

BD 166.036

BD 166.036 Each (inc. VAT)

STMicroelectronics Safety-ready industrial PLC evaluation board Digital Power for High-performance Arm Cortex-M7 32-bit

BD 150.942

BD 150.942 Each (Exc. Vat)

BD 166.036

BD 166.036 Each (inc. VAT)

STMicroelectronics Safety-ready industrial PLC evaluation board Digital Power for High-performance Arm Cortex-M7 32-bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Management Function

Digital Power

For Use With

STM32H723VGT6

Kit Classification

Evaluation Board

Featured Device

High-performance Arm Cortex-M7 32-bit RISC Core Operating at up → 550 MHz

Kit Name

Safety-ready industrial PLC evaluation board

Country of Origin

Italy