STMicroelectronics MDmesh M2 N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220FP STF12N60M2

RS Stock No.: 168-8937Brand: STMicroelectronicsManufacturers Part No.: STF12N60M2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

600 V

Series

MDmesh M2

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

450 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.6V

Height

16.4mm

Country of Origin

China

Product details

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 23.100

BD 0.462 Each (In a Tube of 50) (Exc. Vat)

BD 25.410

BD 0.508 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics MDmesh M2 N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220FP STF12N60M2

BD 23.100

BD 0.462 Each (In a Tube of 50) (Exc. Vat)

BD 25.410

BD 0.508 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics MDmesh M2 N-Channel MOSFET, 9 A, 600 V, 3-Pin TO-220FP STF12N60M2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

600 V

Series

MDmesh M2

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

450 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.6V

Height

16.4mm

Country of Origin

China

Product details

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more