Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
500 V
Series
MDmesh
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
320 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Number of Elements per Chip
1
Width
4.6mm
Maximum Operating Temperature
+150 °C
Length
10.4mm
Typical Gate Charge @ Vgs
27 nC @ 10 V
Transistor Material
Si
Height
16.4mm
Product details
N-Channel MDmesh™, 500V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
BD 47.025
BD 0.940 Each (In a Tube of 50) (Exc. Vat)
BD 51.727
BD 1.034 Each (In a Tube of 50) (inc. VAT)
50
BD 47.025
BD 0.940 Each (In a Tube of 50) (Exc. Vat)
BD 51.727
BD 1.034 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.940 | BD 47.025 |
100 - 200 | BD 0.764 | BD 38.225 |
250+ | BD 0.693 | BD 34.650 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
500 V
Series
MDmesh
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
320 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Number of Elements per Chip
1
Width
4.6mm
Maximum Operating Temperature
+150 °C
Length
10.4mm
Typical Gate Charge @ Vgs
27 nC @ 10 V
Transistor Material
Si
Height
16.4mm
Product details