Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
600 V
Series
ST
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.196 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
4.75V
Number of Elements per Chip
1
Transistor Material
SiC
BD 53.075
BD 1.062 Each (In a Tube of 50) (Exc. Vat)
BD 58.383
BD 1.168 Each (In a Tube of 50) (inc. VAT)
50
BD 53.075
BD 1.062 Each (In a Tube of 50) (Exc. Vat)
BD 58.383
BD 1.168 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 1.062 | BD 53.075 |
100 - 200 | BD 0.968 | BD 48.400 |
250 - 450 | BD 0.847 | BD 42.350 |
500 - 950 | BD 0.836 | BD 41.800 |
1000+ | BD 0.825 | BD 41.250 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
600 V
Series
ST
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.196 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
4.75V
Number of Elements per Chip
1
Transistor Material
SiC