Technical Document
Specifications
Brand
STMicroelectronicsPin Count
8
Package Type
SO
Topology
Isolated Gate Driver
Number of Drivers
1
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 1,083.500
BD 1.084 Each (On a Reel of 1000) (Exc. Vat)
BD 1,191.850
BD 1.192 Each (On a Reel of 1000) (inc. VAT)
Isolated Gate Driver Isolated Gate Driver, 4A 8-Pin, SOIC
1000
BD 1,083.500
BD 1.084 Each (On a Reel of 1000) (Exc. Vat)
BD 1,191.850
BD 1.192 Each (On a Reel of 1000) (inc. VAT)
Isolated Gate Driver Isolated Gate Driver, 4A 8-Pin, SOIC
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPin Count
8
Package Type
SO
Topology
Isolated Gate Driver
Number of Drivers
1
Mounting Type
Surface Mount