Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
50 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
50 W
Number of Transistors
1
Package Type
TO-220FP
Pin Count
3
Country of Origin
China
BD 4.510
BD 0.902 Each (In a Pack of 5) (Exc. Vat)
BD 4.961
BD 0.992 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.510
BD 0.902 Each (In a Pack of 5) (Exc. Vat)
BD 4.961
BD 0.992 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.902 | BD 4.510 |
10 - 20 | BD 0.858 | BD 4.290 |
25+ | BD 0.847 | BD 4.235 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
50 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
50 W
Number of Transistors
1
Package Type
TO-220FP
Pin Count
3
Country of Origin
China