STMicroelectronics STGP20H65DFB2 IGBT, 40 A 650 V, 3-Pin TO-220

RS Stock No.: 204-9876Brand: STMicroelectronicsManufacturers Part No.: STGP20H65DFB2
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

147 W

Number of Transistors

1

Package Type

TO-220

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.565

BD 0.913 Each (In a Pack of 5) (Exc. Vat)

BD 5.021

BD 1.004 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STGP20H65DFB2 IGBT, 40 A 650 V, 3-Pin TO-220
Select packaging type

BD 4.565

BD 0.913 Each (In a Pack of 5) (Exc. Vat)

BD 5.021

BD 1.004 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STGP20H65DFB2 IGBT, 40 A 650 V, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 0.913BD 4.565
10 - 20BD 0.880BD 4.400
25+BD 0.874BD 4.372

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

147 W

Number of Transistors

1

Package Type

TO-220

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more