Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
145 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
441 W
Number of Transistors
1
Package Type
TO-247
Pin Count
3
Transistor Configuration
Single
BD 7.370
BD 3.685 Each (In a Pack of 2) (Exc. Vat)
BD 8.107
BD 4.053 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 7.370
BD 3.685 Each (In a Pack of 2) (Exc. Vat)
BD 8.107
BD 4.053 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 3.685 | BD 7.370 |
10+ | BD 3.130 | BD 6.259 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Continuous Collector Current
145 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
441 W
Number of Transistors
1
Package Type
TO-247
Pin Count
3
Transistor Configuration
Single