STMicroelectronics STHV64SW, High Voltage Power Switch IC 196-Pin, BGA
Technical Document
Specifications
Brand
STMicroelectronicsPower Switch Type
High Voltage
Maximum Operating Supply Voltage
200 V
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
196
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 14,007.262
BD 74.112 Each (In a Tray of 189) (Exc. Vat)
BD 15,407.988
BD 81.523 Each (In a Tray of 189) (inc. VAT)
STMicroelectronics STHV64SW, High Voltage Power Switch IC 196-Pin, BGA
189
BD 14,007.262
BD 74.112 Each (In a Tray of 189) (Exc. Vat)
BD 15,407.988
BD 81.523 Each (In a Tray of 189) (inc. VAT)
STMicroelectronics STHV64SW, High Voltage Power Switch IC 196-Pin, BGA
Stock information temporarily unavailable.
189
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPower Switch Type
High Voltage
Maximum Operating Supply Voltage
200 V
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
196
Country of Origin
Korea, Republic Of