STISO620TR STMicroelectronics, 3-Channel Digital Isolator 1Mbit/s, 8-Pin LQFP

RS Stock No.: 261-5529Brand: STMicroelectronicsManufacturers Part No.: STISO620TR
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

1Mbit/s

Number of Channels

3

Package Type

LQFP

Maximum Forward Voltage

3.6V

Maximum Input Current

100 mA

Number of Pins

8

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1.716

BD 0.858 Each (In a Pack of 2) (Exc. Vat)

BD 1.888

BD 0.944 Each (In a Pack of 2) (inc. VAT)

STISO620TR STMicroelectronics, 3-Channel Digital Isolator 1Mbit/s, 8-Pin LQFP
Select packaging type

BD 1.716

BD 0.858 Each (In a Pack of 2) (Exc. Vat)

BD 1.888

BD 0.944 Each (In a Pack of 2) (inc. VAT)

STISO620TR STMicroelectronics, 3-Channel Digital Isolator 1Mbit/s, 8-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 0.858BD 1.716
10 - 98BD 0.770BD 1.540
100 - 248BD 0.698BD 1.397
250 - 498BD 0.632BD 1.265
500+BD 0.578BD 1.155

Technical Document

Specifications

Maximum Data Rate

1Mbit/s

Number of Channels

3

Package Type

LQFP

Maximum Forward Voltage

3.6V

Maximum Input Current

100 mA

Number of Pins

8

Country of Origin

Taiwan, Province Of China