Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STISO621WTR STMicroelectronics, 2-Channel Digital Isolator 100 Mbps, 1.2 kV, 8-Pin SO8

RS Stock No.: 210-2044Brand: STMicroelectronicsManufacturers Part No.: STISO621WTR
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

100 Mbps

Number of Channels

2

Package Type

SO8

Maximum Forward Voltage

7V

Maximum Input Current

2 mA

Isolation Voltage

1.2 kV

Number of Pins

8

Stock information temporarily unavailable.

BD 830.500

BD 0.830 Each (On a Reel of 1000) (Exc. Vat)

BD 913.550

BD 0.913 Each (On a Reel of 1000) (inc. VAT)

STISO621WTR STMicroelectronics, 2-Channel Digital Isolator 100 Mbps, 1.2 kV, 8-Pin SO8

BD 830.500

BD 0.830 Each (On a Reel of 1000) (Exc. Vat)

BD 913.550

BD 0.913 Each (On a Reel of 1000) (inc. VAT)

STISO621WTR STMicroelectronics, 2-Channel Digital Isolator 100 Mbps, 1.2 kV, 8-Pin SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

100 Mbps

Number of Channels

2

Package Type

SO8

Maximum Forward Voltage

7V

Maximum Input Current

2 mA

Isolation Voltage

1.2 kV

Number of Pins

8