STISO621WTR STMicroelectronics, 2-Channel Digital Isolator 100 Mbps, 1.2 kV, 8-Pin SO8

RS Stock No.: 210-2045Brand: STMicroelectronicsManufacturers Part No.: STISO621WTR
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

100 Mbps

Number of Channels

2

Package Type

SO8

Maximum Forward Voltage

7V

Maximum Input Current

2 mA

Isolation Voltage

1.2 kV

Number of Pins

8

Stock information temporarily unavailable.

BD 6.655

BD 1.331 Each (In a Pack of 5) (Exc. Vat)

BD 7.321

BD 1.464 Each (In a Pack of 5) (inc. VAT)

STISO621WTR STMicroelectronics, 2-Channel Digital Isolator 100 Mbps, 1.2 kV, 8-Pin SO8
Select packaging type

BD 6.655

BD 1.331 Each (In a Pack of 5) (Exc. Vat)

BD 7.321

BD 1.464 Each (In a Pack of 5) (inc. VAT)

STISO621WTR STMicroelectronics, 2-Channel Digital Isolator 100 Mbps, 1.2 kV, 8-Pin SO8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.331BD 6.655
50 - 95BD 1.133BD 5.665
100 - 245BD 0.902BD 4.510
250 - 495BD 0.891BD 4.455
500+BD 0.820BD 4.098

Technical Document

Specifications

Maximum Data Rate

100 Mbps

Number of Channels

2

Package Type

SO8

Maximum Forward Voltage

7V

Maximum Input Current

2 mA

Isolation Voltage

1.2 kV

Number of Pins

8