Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
150mA
Number of Outputs
1
Output Voltage
3 V
Line Regulation
±0.01 %/V
Accuracy
±3%
Load Regulation
±0.002 %/mA
Mounting Type
Surface Mount
Quiescent Current
7µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.95 x 1.6 x 1.3mm
Maximum Input Voltage
5.5 V
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Length
2.95mm
Width
1.6mm
BD 4.812
BD 0.192 Each (In a Pack of 25) (Exc. Vat)
BD 5.293
BD 0.211 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.812
BD 0.192 Each (In a Pack of 25) (Exc. Vat)
BD 5.293
BD 0.211 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.192 | BD 4.812 |
100 - 975 | BD 0.116 | BD 2.888 |
1000 - 2975 | BD 0.088 | BD 2.200 |
3000+ | BD 0.077 | BD 1.925 |
Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
150mA
Number of Outputs
1
Output Voltage
3 V
Line Regulation
±0.01 %/V
Accuracy
±3%
Load Regulation
±0.002 %/mA
Mounting Type
Surface Mount
Quiescent Current
7µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.95 x 1.6 x 1.3mm
Maximum Input Voltage
5.5 V
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Length
2.95mm
Width
1.6mm