STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 32 KB Flash, 20-Pin UFQFPN

RS Stock No.: 261-5539Brand: STMicroelectronicsManufacturers Part No.: STM32C011F6U6TR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

12 kB

Program Memory Type

Flash

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,419.000

BD 0.473 Each (On a Reel of 3000) (Exc. Vat)

BD 1,560.900

BD 0.520 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 32 KB Flash, 20-Pin UFQFPN

BD 1,419.000

BD 0.473 Each (On a Reel of 3000) (Exc. Vat)

BD 1,560.900

BD 0.520 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex M0+ Microcontroller, 48MHz, 32 KB Flash, 20-Pin UFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

20

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

12 kB

Program Memory Type

Flash

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more