STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 48-Pin LQFP

RS Stock No.: 330-586Brand: STMicroelectronicsManufacturers Part No.: STM32C071CBT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+ MCU

Program Memory Size

128 Kbyte

Maximum Frequency

48MHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.595

BD 1.595 Each (Exc. Vat)

BD 1.755

BD 1.755 Each (inc. VAT)

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 48-Pin LQFP

BD 1.595

BD 1.595 Each (Exc. Vat)

BD 1.755

BD 1.755 Each (inc. VAT)

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.595
10 - 99BD 1.540
100+BD 1.507

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+ MCU

Program Memory Size

128 Kbyte

Maximum Frequency

48MHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more