Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+ MCU
Program Memory Size
128 Kbyte
Maximum Frequency
48MHz
Country of Origin
China
Stock information temporarily unavailable.
BD 1.595
BD 1.595 Each (Exc. Vat)
BD 1.755
BD 1.755 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 48-Pin UFQFPN
1
BD 1.595
BD 1.595 Each (Exc. Vat)
BD 1.755
BD 1.755 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 128 kByte, 48-Pin UFQFPN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.595 |
10 - 99 | BD 1.540 |
100+ | BD 1.507 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+ MCU
Program Memory Size
128 Kbyte
Maximum Frequency
48MHz
Country of Origin
China