Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0+ MCU
Program Memory Size
128 Kbyte
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
China
BD 1.678
BD 1.678 Each (Exc. Vat)
BD 1.846
BD 1.846 Each (inc. VAT)
1
BD 1.678
BD 1.678 Each (Exc. Vat)
BD 1.846
BD 1.846 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.678 |
10 - 99 | BD 1.617 |
100+ | BD 1.578 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0+ MCU
Program Memory Size
128 Kbyte
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
China