STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB Flash, 32-Pin UFQFPN

RS Stock No.: 761-8661Brand: STMicroelectronicsManufacturers Part No.: STM32F051K8U6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of I2C Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of ADC Units

1

Instruction Set Architecture

RISC

ADCs

13 x 12 bit

Length

5.1mm

Maximum Operating Temperature

+85 °C

Dimensions

5.1 x 5.1 x 0.55mm

Height

0.55mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 16 bit

Width

5.1mm

Product details

STM32F05 Series Microcontrollers, STMicroelectronics

The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.

The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.

Cortex™-M0: 48MHz Frequency
12-bit ADC; 16-bit timers; 32-bit timer and an advanced control PWM timer
Temperature ranges: -40°C to +85°C or -40°C to +105°C temperature
Power Supply: 2V to 3.6V
STM32F05: Flash memory up to 32kB, SRAM up to 4kB
STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 6.572

BD 1.314 Each (In a Pack of 5) (Exc. Vat)

BD 7.229

BD 1.445 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB Flash, 32-Pin UFQFPN
Select packaging type

BD 6.572

BD 1.314 Each (In a Pack of 5) (Exc. Vat)

BD 7.229

BD 1.445 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB Flash, 32-Pin UFQFPN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 5BD 1.314BD 6.572
10 - 95BD 1.116BD 5.582
100 - 245BD 0.974BD 4.868
250 - 495BD 0.946BD 4.730
500+BD 0.935BD 4.675

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of I2C Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of ADC Units

1

Instruction Set Architecture

RISC

ADCs

13 x 12 bit

Length

5.1mm

Maximum Operating Temperature

+85 °C

Dimensions

5.1 x 5.1 x 0.55mm

Height

0.55mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 16 bit

Width

5.1mm

Product details

STM32F05 Series Microcontrollers, STMicroelectronics

The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.

The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.

Cortex™-M0: 48MHz Frequency
12-bit ADC; 16-bit timers; 32-bit timer and an advanced control PWM timer
Temperature ranges: -40°C to +85°C or -40°C to +105°C temperature
Power Supply: 2V to 3.6V
STM32F05: Flash memory up to 32kB, SRAM up to 4kB
STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more