STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 24MHz, 128 kB Flash, 48-Pin LQFP

RS Stock No.: 723-8877Brand: STMicroelectronicsManufacturers Part No.: STM32F100CBT6B
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

24MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

7 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

2

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

10 x 12 bit

Width

7.2mm

Pulse Width Modulation

3 (16 bit), 3 (4 x 16 bit), 6 x 16 bit

Dimensions

7.2 x 7.2 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Product details

STM32F100 Value Line Series Microcontrollers, STMicroelectronics

The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.

STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. ST’s STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.

32 bit RISC; up to 512 KB Flash; up to 32 KB SRAM
Commercial & Industrial Temperatures
Low voltage: 2 V to 3.6 V

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.018

BD 2.018 Each (Exc. Vat)

BD 2.220

BD 2.220 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 24MHz, 128 kB Flash, 48-Pin LQFP
Select packaging type

BD 2.018

BD 2.018 Each (Exc. Vat)

BD 2.220

BD 2.220 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 24MHz, 128 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.018
10 - 49BD 1.650
50 - 149BD 1.540
150 - 499BD 1.485
500+BD 1.474

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

24MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

7 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

2

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

10 x 12 bit

Width

7.2mm

Pulse Width Modulation

3 (16 bit), 3 (4 x 16 bit), 6 x 16 bit

Dimensions

7.2 x 7.2 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Product details

STM32F100 Value Line Series Microcontrollers, STMicroelectronics

The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.

STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. ST’s STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.

32 bit RISC; up to 512 KB Flash; up to 32 KB SRAM
Commercial & Industrial Temperatures
Low voltage: 2 V to 3.6 V

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more